Energizer MAX Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

RS Stock No.: 197-4299Brand: EnergizerManufacturers Part No.: AA 8+4 MAX RS
brand-logo
View all in AA Batteries

Technical Document

Specifications

Model Number

AA 8+4

Brand Range

Energizer MAX

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

2.5Ah

Pack Quantity

12

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Energizer MAX Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

P.O.A.

Energizer MAX Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

AA 8+4

Brand Range

Energizer MAX

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

2.5Ah

Pack Quantity

12

Country of Origin

China