Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Energizer MAX Alkaline, Zinc Manganese Dioxide AAA Battery 1.5V

RS Stock No.: 197-4301Brand: EnergizerManufacturers Part No.: AAA 8+4 MAX RS
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Model Number

AAA 8+4

Brand Range

Energizer MAX

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Number of Batteries Supplied

12

Terminal Type

Flat

Stock information temporarily unavailable.

P.O.A.

Energizer MAX Alkaline, Zinc Manganese Dioxide AAA Battery 1.5V

P.O.A.

Energizer MAX Alkaline, Zinc Manganese Dioxide AAA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

AAA 8+4

Brand Range

Energizer MAX

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Number of Batteries Supplied

12

Terminal Type

Flat