Technical Document
Specifications
Brand
EnerpacThread Size
3/8in
Material
Steel (Dust Cap)
Series
C
Compatible with
700 bar High-Flow Coupler
Type
Union
Thread Standard
NPTF
Thread Gender
Female
Maximum Operating Pressure
700 bar
Country of Origin
France
Product details
C Series High Flow Coupling
A high quality, high-pressure coupling suitable for use with Enerpacs range of hydraulic cylinders, pumps, manifolds and hoses. To ensure safety, the couplings cannot be disconnected during operation and are suitable for use up to a maximum working pressure of 700 bar. Maximum oil flow 40 L/min.
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
BD 32.120
BD 32.120 Each (Exc. Vat)
BD 35.332
BD 35.332 Each (inc. VAT)
1
BD 32.120
BD 32.120 Each (Exc. Vat)
BD 35.332
BD 35.332 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EnerpacThread Size
3/8in
Material
Steel (Dust Cap)
Series
C
Compatible with
700 bar High-Flow Coupler
Type
Union
Thread Standard
NPTF
Thread Gender
Female
Maximum Operating Pressure
700 bar
Country of Origin
France
Product details
C Series High Flow Coupling
A high quality, high-pressure coupling suitable for use with Enerpacs range of hydraulic cylinders, pumps, manifolds and hoses. To ensure safety, the couplings cannot be disconnected during operation and are suitable for use up to a maximum working pressure of 700 bar. Maximum oil flow 40 L/min.
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.