Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Enerpac G 1/4 Digital Pressure Gauge 1380bar Bottom Entry 70mm Outside Diameter

RS Stock No.: 840-5670Brand: EnerpacManufacturers Part No.: DGR2
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Enerpac

Maximum Pressure Measurement

1380bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

70mm

Best Accuracy

±0.25%

Pressure Gauge Type

Digital

Country of Origin

United States

Product details

Digital Pressure Gauge

Enerpac Digital Pressure Gauges enable system operators to read hydraulic system pressure. They are more accurate than conventional analogue dial gauges, and provide a safe, convenient, and inexpensive means of monitoring hydraulic circuit pressure.
Enerpac Digital Pressure Gauges can deliver years of accurate service under challenging conditions, where vibration, dirt, dust, and corrosive media are present.

Features and Benefits

"• Accuracy of ±0.2% full scale
• Rated for system pressure up to 1380 bar
• Ability to display system pressure in bar, psi, MPa, kg/cm2
• Low battery indicator
• 3 V battery included (Type CR2430)
• Shut off selectable – Menu driven
• Zero-set capability; ensures that the gauge reads actual system pressure"

Product Application Information

Designed for fast, easy installation, hydraulic gauges are ideal for use in many applications including, high cycle and harsh environments.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Enerpac G 1/4 Digital Pressure Gauge 1380bar Bottom Entry 70mm Outside Diameter

P.O.A.

Enerpac G 1/4 Digital Pressure Gauge 1380bar Bottom Entry 70mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Enerpac

Maximum Pressure Measurement

1380bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

70mm

Best Accuracy

±0.25%

Pressure Gauge Type

Digital

Country of Origin

United States

Product details

Digital Pressure Gauge

Enerpac Digital Pressure Gauges enable system operators to read hydraulic system pressure. They are more accurate than conventional analogue dial gauges, and provide a safe, convenient, and inexpensive means of monitoring hydraulic circuit pressure.
Enerpac Digital Pressure Gauges can deliver years of accurate service under challenging conditions, where vibration, dirt, dust, and corrosive media are present.

Features and Benefits

"• Accuracy of ±0.2% full scale
• Rated for system pressure up to 1380 bar
• Ability to display system pressure in bar, psi, MPa, kg/cm2
• Low battery indicator
• 3 V battery included (Type CR2430)
• Shut off selectable – Menu driven
• Zero-set capability; ensures that the gauge reads actual system pressure"

Product Application Information

Designed for fast, easy installation, hydraulic gauges are ideal for use in many applications including, high cycle and harsh environments.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

You may be interested in