Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Enerpac Hydraulic Tee Threaded Adapter FZ1612, Connector A NPTF 3/8 Female Connector B NPTF 3/8 Female

RS Stock No.: 283-1373Brand: EnerpacManufacturers Part No.: FZ1612
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Enerpac

Connector A

NPTF 3/8 Female

Connector A - Thread Size

NPTF

Hydraulic Fitting Type

Hydraulic Tee Threaded Adaptor

Connector B

NPTF 3/8 Female

Connector B - Thread Size

NPTF

Connector A - Thread Standard

NPTF

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

NPTF

Maximum Operating Pressure

700bar

Branch Connector - Thread Standard

NPTF

Country of Origin

United States

Product details

Female Tee

3/8in-18 NPT F-F high press tee fitting

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Stock information temporarily unavailable.

BD 26.768

BD 26.768 Each (Exc. Vat)

BD 29.445

BD 29.445 Each (inc. VAT)

Enerpac Hydraulic Tee Threaded Adapter FZ1612, Connector A NPTF 3/8 Female Connector B NPTF 3/8 Female

BD 26.768

BD 26.768 Each (Exc. Vat)

BD 29.445

BD 29.445 Each (inc. VAT)

Enerpac Hydraulic Tee Threaded Adapter FZ1612, Connector A NPTF 3/8 Female Connector B NPTF 3/8 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Connector A

NPTF 3/8 Female

Connector A - Thread Size

NPTF

Hydraulic Fitting Type

Hydraulic Tee Threaded Adaptor

Connector B

NPTF 3/8 Female

Connector B - Thread Size

NPTF

Connector A - Thread Standard

NPTF

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

NPTF

Maximum Operating Pressure

700bar

Branch Connector - Thread Standard

NPTF

Country of Origin

United States

Product details

Female Tee

3/8in-18 NPT F-F high press tee fitting

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.