Enerpac SCR256H, Two Speed, Hydraulic Hand Pump, 25t, 158mm Cylinder Stroke, 700 bar

RS Stock No.: 365-0119Brand: EnerpacManufacturers Part No.: SCR256H
brand-logo
View all in Hydraulic Hand Pumps

Technical Document

Specifications

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Usable Oil Capacity

25t

Pump Type

Hand

Cylinder Stroke

158mm

Height

273mm

Country of Origin

United States

Product details

Hydraulic Single-Acting Cylinder-Pump Set

Single acting cylinder pump-sets for lifting and push applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy duty springs for increased service life.

Features and Benefits

Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload

Kit Contents

Single acting hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Cylinder & Pump Sets

Stock information temporarily unavailable.

BD 1,178.716

BD 1,178.716 Each (Exc. Vat)

BD 1,296.588

BD 1,296.588 Each (inc. VAT)

Enerpac SCR256H, Two Speed, Hydraulic Hand Pump, 25t, 158mm Cylinder Stroke, 700 bar

BD 1,178.716

BD 1,178.716 Each (Exc. Vat)

BD 1,296.588

BD 1,296.588 Each (inc. VAT)

Enerpac SCR256H, Two Speed, Hydraulic Hand Pump, 25t, 158mm Cylinder Stroke, 700 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Usable Oil Capacity

25t

Pump Type

Hand

Cylinder Stroke

158mm

Height

273mm

Country of Origin

United States

Product details

Hydraulic Single-Acting Cylinder-Pump Set

Single acting cylinder pump-sets for lifting and push applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy duty springs for increased service life.

Features and Benefits

Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload

Kit Contents

Single acting hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Cylinder & Pump Sets