Enerpac XA11G, Hydraulic Foot Pump, 1L, 700 bar

RS Stock No.: 750-2727Brand: EnerpacManufacturers Part No.: XA11G
brand-logo
View all in Hydraulic Hand Pumps

Technical Document

Specifications

Brand

Enerpac

Maximum Operating Pressure

700 bar

Usable Oil Capacity

1L

Pump Type

Foot

Dimensions

351 x 256 x 152mm

Weight

8.8kg

Height

152mm

Width

256mm

Length

351mm

Country of Origin

China

Product details

Hydraulic Foot Pump and Accessories

Enerpac XA-Series Air-Driven Hydraulic Foot Pumps are ergonomically designed to prevent less operator fatigue, ensure high oil flow for increased productivity, and offer variable oil flow and fine metering for precise foot pump control.

Ergonomic Benefits

The two-pedal design (one pedal for pressure control, the other pedal for tool retract) that the Enerpac Air-Driven Hydraulic Foot Pump offers enables operators to use the pump with the ball of their foot, and keep their heel on the floor. With two pedals, the operator's weight rests on two legs, and is not shifted to one side, which is the case when using some pedal designs (or simgle pedal models). The design of the two-pedal Enerpac Hydraulic Foot Pump reduces operator fatigue, and provides greater stability.

Time is Money - Maintain the Flow

Higher hydraulic oil flow enables higher oil pressures to be delivered as required to the cylinder and tool. The Enerpac XA-Series pump can operate up to twice as fast as conventional pumps, and releasing the hydraulic pressure using the release pedal accurately controls the rate at which the hydraulic fluid flows; greater pedal depression, greater flow and vice-versa.

Variable Control

Enerpac's rotating air motor and rotating two-stage pump are accurately controlled, providing variable hydraulic oil flow, enabling the positioning and speed of the hydraulic cylinder to be precisely controlled.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Stock information temporarily unavailable.

BD 778.569

BD 778.569 Each (Exc. Vat)

BD 856.426

BD 856.426 Each (inc. VAT)

Enerpac XA11G, Hydraulic Foot Pump, 1L, 700 bar

BD 778.569

BD 778.569 Each (Exc. Vat)

BD 856.426

BD 856.426 Each (inc. VAT)

Enerpac XA11G, Hydraulic Foot Pump, 1L, 700 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Maximum Operating Pressure

700 bar

Usable Oil Capacity

1L

Pump Type

Foot

Dimensions

351 x 256 x 152mm

Weight

8.8kg

Height

152mm

Width

256mm

Length

351mm

Country of Origin

China

Product details

Hydraulic Foot Pump and Accessories

Enerpac XA-Series Air-Driven Hydraulic Foot Pumps are ergonomically designed to prevent less operator fatigue, ensure high oil flow for increased productivity, and offer variable oil flow and fine metering for precise foot pump control.

Ergonomic Benefits

The two-pedal design (one pedal for pressure control, the other pedal for tool retract) that the Enerpac Air-Driven Hydraulic Foot Pump offers enables operators to use the pump with the ball of their foot, and keep their heel on the floor. With two pedals, the operator's weight rests on two legs, and is not shifted to one side, which is the case when using some pedal designs (or simgle pedal models). The design of the two-pedal Enerpac Hydraulic Foot Pump reduces operator fatigue, and provides greater stability.

Time is Money - Maintain the Flow

Higher hydraulic oil flow enables higher oil pressures to be delivered as required to the cylinder and tool. The Enerpac XA-Series pump can operate up to twice as fast as conventional pumps, and releasing the hydraulic pressure using the release pedal accurately controls the rate at which the hydraulic fluid flows; greater pedal depression, greater flow and vice-versa.

Variable Control

Enerpac's rotating air motor and rotating two-stage pump are accurately controlled, providing variable hydraulic oil flow, enabling the positioning and speed of the hydraulic cylinder to be precisely controlled.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.