Ensto Non-Fused Terminal Block, 12-Way, 30A, 18 → 10 AWG Wire, Screw Down Termination
Technical Document
Specifications
Brand
EnstoNumber Of Ways
12
Current Rating
30A
Wire Size
18 → 10 AWG
Termination Method
Screw Down
Pitch
10mm
Voltage Rating
300 V
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Ensto Non-Fused Terminal Block, 12-Way, 30A, 18 → 10 AWG Wire, Screw Down Termination
1
P.O.A.
Ensto Non-Fused Terminal Block, 12-Way, 30A, 18 → 10 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EnstoNumber Of Ways
12
Current Rating
30A
Wire Size
18 → 10 AWG
Termination Method
Screw Down
Pitch
10mm
Voltage Rating
300 V
Country of Origin
Denmark