Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Entel HX446E 16 Channel Walkie Talkies & 2 Way Radios

RS Stock No.: 848-4462Brand: EntelManufacturers Part No.: HX446E
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Brand

Entel

Model

HX446E

Number of Channels

16

Operating Frequency

446MHz

VOX

Yes

Country of Origin

Philippines

Product details

Entel HX446E Two-way Radio

The HT446E delivers the maximum permissible power for optimum range matched with high performance audio. The HX446E is a true ruggedised commercial grade radio built to MIL-STD 810C/D/E & IP55 Waterproof rated.

The HX446E is wholly designed and manufactured by Entel UK to ISO9000 quality standards for use in demanding applications. HX Series radios are used by global security companies, government agencies and international retail outlets alike. HX446E radios do not require a license to operate and can be used throughout Europe

16 Pre-Programmed channels, no license required, just charge and use
2000mAh Li-Ion battery for extended talk time
PTT (Push To Talk) operation
Personal Attack Alarm
Low battery charge warning
Rapid re-charge time for fast turnaround
24 months warranty radio body, 12 months warranty on battery, charger & accessories

High Performance:

The HX446E delivers performance where it really matters; Ruggedness, Maximum range in class, Superior battery endurance, volume & clarity. Coupled with more Sub-Tones to minimise the risk of interference, Entel radios ensure best in class communications

Supplied with

HX446E radio
CNB450 2000mAh Lithium-Ion battery
CSAHX Rapid, 120 – 240V AC mains charger
Euro / UK socket adapter
Rugged, spring loaded, belt clip
High performance wave antenna

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

You may be interested in
Entel 16 Channel  Waterproof Walkie Talkies
BD 124.201Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Entel HX446E 16 Channel Walkie Talkies & 2 Way Radios

P.O.A.

Entel HX446E 16 Channel Walkie Talkies & 2 Way Radios
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Entel 16 Channel  Waterproof Walkie Talkies
BD 124.201Each (Exc. Vat)

Technical Document

Specifications

Brand

Entel

Model

HX446E

Number of Channels

16

Operating Frequency

446MHz

VOX

Yes

Country of Origin

Philippines

Product details

Entel HX446E Two-way Radio

The HT446E delivers the maximum permissible power for optimum range matched with high performance audio. The HX446E is a true ruggedised commercial grade radio built to MIL-STD 810C/D/E & IP55 Waterproof rated.

The HX446E is wholly designed and manufactured by Entel UK to ISO9000 quality standards for use in demanding applications. HX Series radios are used by global security companies, government agencies and international retail outlets alike. HX446E radios do not require a license to operate and can be used throughout Europe

16 Pre-Programmed channels, no license required, just charge and use
2000mAh Li-Ion battery for extended talk time
PTT (Push To Talk) operation
Personal Attack Alarm
Low battery charge warning
Rapid re-charge time for fast turnaround
24 months warranty radio body, 12 months warranty on battery, charger & accessories

High Performance:

The HX446E delivers performance where it really matters; Ruggedness, Maximum range in class, Superior battery endurance, volume & clarity. Coupled with more Sub-Tones to minimise the risk of interference, Entel radios ensure best in class communications

Supplied with

HX446E radio
CNB450 2000mAh Lithium-Ion battery
CSAHX Rapid, 120 – 240V AC mains charger
Euro / UK socket adapter
Rugged, spring loaded, belt clip
High performance wave antenna

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

You may be interested in
Entel 16 Channel  Waterproof Walkie Talkies
BD 124.201Each (Exc. Vat)