Entrelec EBP Enclosure Type, 82.5 x 9 x 62mm, Polyamide DIN RAIL Enclosure Box

RS Stock No.: 721-0516Brand: EntrelecManufacturers Part No.: 1SNA114533R0000
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

EBP

Body Material

Polyamide

Length

82.5mm

Width

9mm

Dimensions

82.5 x 9 x 62mm

Height

62mm

Colour

Grey

Terminal Type

Screw

Product details

DIN Rail Mounting Component Box System

DIN rail mounting component boxes with screw terminal connections. A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and other signal interfacing.

The Standard size box is made up using a mid-section with 4 screw terminals on each side, and two end covers. Shallow and deep end covers are available for fitting to either side, the latter being used to provide clearance for tall components.
The Large sized box is available as a kit, which comprises of a mid-section, with 6 terminals on each side, and two shallow end covers.
The base fitting is the same as on Universal DIN rail mounted terminals and therefore can be mounted on asymmetric or symmetric mounting rail. They also accept the same terminal markers.
The Matrix type PCB’s have a standard 0.1 inch (2.54 mm) pitch and a .041 inch (1.05 mm) dia. hole.

Compatible Mounting Rails

32mm Asymmetric: 467-365

You may be interested in
Stock information temporarily unavailable.

BD 39.050

BD 7.810 Each (In a Pack of 5) (Exc. Vat)

BD 42.955

BD 8.591 Each (In a Pack of 5) (inc. VAT)

Entrelec EBP Enclosure Type, 82.5 x 9 x 62mm, Polyamide DIN RAIL Enclosure Box

BD 39.050

BD 7.810 Each (In a Pack of 5) (Exc. Vat)

BD 42.955

BD 8.591 Each (In a Pack of 5) (inc. VAT)

Entrelec EBP Enclosure Type, 82.5 x 9 x 62mm, Polyamide DIN RAIL Enclosure Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Enclosure Type

EBP

Body Material

Polyamide

Length

82.5mm

Width

9mm

Dimensions

82.5 x 9 x 62mm

Height

62mm

Colour

Grey

Terminal Type

Screw

Product details

DIN Rail Mounting Component Box System

DIN rail mounting component boxes with screw terminal connections. A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and other signal interfacing.

The Standard size box is made up using a mid-section with 4 screw terminals on each side, and two end covers. Shallow and deep end covers are available for fitting to either side, the latter being used to provide clearance for tall components.
The Large sized box is available as a kit, which comprises of a mid-section, with 6 terminals on each side, and two shallow end covers.
The base fitting is the same as on Universal DIN rail mounted terminals and therefore can be mounted on asymmetric or symmetric mounting rail. They also accept the same terminal markers.
The Matrix type PCB’s have a standard 0.1 inch (2.54 mm) pitch and a .041 inch (1.05 mm) dia. hole.

Compatible Mounting Rails

32mm Asymmetric: 467-365

You may be interested in