Entrelec 1SNA115468R2000 SNA Series Grey, 4mm², Single-Level, Screw Termination

RS Stock No.: 426-193Brand: EntrelecManufacturers Part No.: 1SNA115468R2000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

2 in, 1 out

Further circuits may be commoned using ’pre-assembled’ or ’alternative’ jumper bars.

You may be interested in
Stock information temporarily unavailable.

BD 18.315

BD 1.832 Each (In a Pack of 10) (Exc. Vat)

BD 20.147

BD 2.015 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNA115468R2000 SNA Series Grey, 4mm², Single-Level, Screw Termination

BD 18.315

BD 1.832 Each (In a Pack of 10) (Exc. Vat)

BD 20.147

BD 2.015 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNA115468R2000 SNA Series Grey, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

2 in, 1 out

Further circuits may be commoned using ’pre-assembled’ or ’alternative’ jumper bars.

You may be interested in