Entrelec 1SNA115604R2100 M Series Grey, 4mm², Double-Level, Screw Termination, Fused

Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Double
American Wire Gauge
14 (with ferrule) AWG, 12AWG
Series
M
Voltage Rating
630 V
Termination Method
Screw
Cable CSA
4 mm², 6mm²
Fused
Yes
Current Rating
6.3/10A
Pitch
8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+110°C
Distrelec Product Id
30401752
Country of Origin
France
Product details
Fused Feedthrough
Lever-action carrier accepts 20x5mm and 25x5mm fuses
BD 16.802
BD 3.360 Each (In a Pack of 5) (Exc. Vat)
BD 18.482
BD 3.696 Each (In a Pack of 5) (inc. VAT)
5
BD 16.802
BD 3.360 Each (In a Pack of 5) (Exc. Vat)
BD 18.482
BD 3.696 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntrelecColour
Grey
Number of Levels
Double
American Wire Gauge
14 (with ferrule) AWG, 12AWG
Series
M
Voltage Rating
630 V
Termination Method
Screw
Cable CSA
4 mm², 6mm²
Fused
Yes
Current Rating
6.3/10A
Pitch
8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+110°C
Distrelec Product Id
30401752
Country of Origin
France
Product details
Fused Feedthrough
Lever-action carrier accepts 20x5mm and 25x5mm fuses