Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNA125118R1300 SNA Series Blue, 6mm², Single-Level, Screw Termination

RS Stock No.: 468-3659Brand: EntrelecManufacturers Part No.: 1SNA125118R1300
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

You may be interested in
Stock information temporarily unavailable.

BD 10.600

BD 1.060 Each (In a Pack of 10) (Exc. Vat)

BD 11.660

BD 1.166 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNA125118R1300 SNA Series Blue, 6mm², Single-Level, Screw Termination

BD 10.600

BD 1.060 Each (In a Pack of 10) (Exc. Vat)

BD 11.660

BD 1.166 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNA125118R1300 SNA Series Blue, 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

You may be interested in