1SNA174021R1600, Pre-Punched PCB

RS Stock No.: 426-301Brand: Entrelec
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Pre-Punched PCB

Length

48.3mm

Width

45.2mm

Output Voltage

250 V ac

Country of Origin

France

Product details

DIN Rail Mounting Component Box System

DIN rail mounting component boxes with screw terminal connections. A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and other signal interfacing.

The Standard size box is made up using a mid-section with 4 screw terminals on each side, and two end covers. Shallow and deep end covers are available for fitting to either side, the latter being used to provide clearance for tall components.
The Large sized box is available as a kit, which comprises of a mid-section, with 6 terminals on each side, and two shallow end covers.
The base fitting is the same as on Universal DIN rail mounted terminals and therefore can be mounted on asymmetric or symmetric mounting rail. They also accept the same terminal markers.
The Matrix type PCB’s have a standard 0.1 inch (2.54 mm) pitch and a .041 inch (1.05 mm) dia. hole.

Compatible Mounting Rails

32mm Asymmetric: 467-365

Stock information temporarily unavailable.

BD 21.505

BD 4.301 Each (In a Pack of 5) (Exc. Vat)

BD 23.655

BD 4.731 Each (In a Pack of 5) (inc. VAT)

1SNA174021R1600, Pre-Punched PCB

BD 21.505

BD 4.301 Each (In a Pack of 5) (Exc. Vat)

BD 23.655

BD 4.731 Each (In a Pack of 5) (inc. VAT)

1SNA174021R1600, Pre-Punched PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Pre-Punched PCB

Length

48.3mm

Width

45.2mm

Output Voltage

250 V ac

Country of Origin

France

Product details

DIN Rail Mounting Component Box System

DIN rail mounting component boxes with screw terminal connections. A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and other signal interfacing.

The Standard size box is made up using a mid-section with 4 screw terminals on each side, and two end covers. Shallow and deep end covers are available for fitting to either side, the latter being used to provide clearance for tall components.
The Large sized box is available as a kit, which comprises of a mid-section, with 6 terminals on each side, and two shallow end covers.
The base fitting is the same as on Universal DIN rail mounted terminals and therefore can be mounted on asymmetric or symmetric mounting rail. They also accept the same terminal markers.
The Matrix type PCB’s have a standard 0.1 inch (2.54 mm) pitch and a .041 inch (1.05 mm) dia. hole.

Compatible Mounting Rails

32mm Asymmetric: 467-365