Technical Document
Specifications
Brand
EntrelecNumber Of Ways
11
Termination Method
Screw Down
Wire Size
10 → 2 AWG, 14 → 6, 6 → 0 AWG
Housing Material
Copper Aluminium Alloy
Current Rating
160A
Voltage Rating
600 V
Cable CSA
10-50 inputmm²
Length
160.5mm
Width
91mm
Height
59.5mm
Colour
Grey
Country of Origin
France
Product details
Four Pole Distribution Blocks
For group commoning or electrical distribution
3 sizes up to 160A (see table for cable csa parameters)
Complete with touchproof cover
Top hat DIN rail or base mounted
Supplied with
hazard warning label
BD 90.888
BD 90.888 Each (Exc. Vat)
BD 99.977
BD 99.977 Each (inc. VAT)
1
BD 90.888
BD 90.888 Each (Exc. Vat)
BD 99.977
BD 99.977 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EntrelecNumber Of Ways
11
Termination Method
Screw Down
Wire Size
10 → 2 AWG, 14 → 6, 6 → 0 AWG
Housing Material
Copper Aluminium Alloy
Current Rating
160A
Voltage Rating
600 V
Cable CSA
10-50 inputmm²
Length
160.5mm
Width
91mm
Height
59.5mm
Colour
Grey
Country of Origin
France
Product details
Four Pole Distribution Blocks
For group commoning or electrical distribution
3 sizes up to 160A (see table for cable csa parameters)
Complete with touchproof cover
Top hat DIN rail or base mounted
Supplied with
hazard warning label