Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNA400239R1500 SNA Series Black, 6mm², Single-Level, Screw Termination

RS Stock No.: 771-7916Brand: EntrelecManufacturers Part No.: 1SNA400239R1500
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

M6/8 screw clamp terminal blocks Feed Through

M6/8 Screw clamp terminal blocks with feed-through function.

Features and benefits

• Rated Cross-Section: 6 mm²
• 8 mm Spacing
• Sub-Function: 2 connections
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails
• Different colours available to help quickly identify specific functions

SNA Series Screw Clamp Terminal Blocks Feed Through

You may be interested in
RS PRO Beige, 6mm², Single-Level, Screw Termination
BD 0.319Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.965

BD 0.965 Each (Exc. Vat)

BD 1.061

BD 1.061 Each (inc. VAT)

Entrelec 1SNA400239R1500 SNA Series Black, 6mm², Single-Level, Screw Termination

BD 0.965

BD 0.965 Each (Exc. Vat)

BD 1.061

BD 1.061 Each (inc. VAT)

Entrelec 1SNA400239R1500 SNA Series Black, 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, 6mm², Single-Level, Screw Termination
BD 0.319Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

8mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

M6/8 screw clamp terminal blocks Feed Through

M6/8 Screw clamp terminal blocks with feed-through function.

Features and benefits

• Rated Cross-Section: 6 mm²
• 8 mm Spacing
• Sub-Function: 2 connections
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails
• Different colours available to help quickly identify specific functions

SNA Series Screw Clamp Terminal Blocks Feed Through

You may be interested in
RS PRO Beige, 6mm², Single-Level, Screw Termination
BD 0.319Each (In a Pack of 10) (Exc. Vat)