Light Grey UL 94 V2 PA 6 Cable Gland Locknut, M32 Thread

RS Stock No.: 274-8953Brand: EntrelecManufacturers Part No.: 1SNG607013R0000
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Material

PA 6

Thread Size

M32

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

UL 94 V2

For Use With

Cable Gland

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 3.162

BD 0.126 Each (In a Bag of 25) (Exc. Vat)

BD 3.478

BD 0.139 Each (In a Bag of 25) (inc. VAT)

Light Grey UL 94 V2 PA 6 Cable Gland Locknut, M32 Thread

BD 3.162

BD 0.126 Each (In a Bag of 25) (Exc. Vat)

BD 3.478

BD 0.139 Each (In a Bag of 25) (inc. VAT)

Light Grey UL 94 V2 PA 6 Cable Gland Locknut, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 100BD 0.126BD 3.162
125 - 225BD 0.121BD 3.025
250 - 350BD 0.116BD 2.888
375 - 475BD 0.110BD 2.750
500+BD 0.099BD 2.475

Technical Document

Specifications

Material

PA 6

Thread Size

M32

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

UL 94 V2

For Use With

Cable Gland

Country of Origin

Turkey