Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey UL 94 V2 PA 6 Cable Gland Locknut, M32 Thread

RS Stock No.: 274-8956Brand: EntrelecManufacturers Part No.: 1SNG607014R0000
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Material

PA 6

Thread Size

M32

Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

UL 94 V2

For Use With

Cable Gland

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 1.595

BD 0.160 Each (In a Pack of 10) (Exc. Vat)

BD 1.755

BD 0.176 Each (In a Pack of 10) (inc. VAT)

Grey UL 94 V2 PA 6 Cable Gland Locknut, M32 Thread

BD 1.595

BD 0.160 Each (In a Pack of 10) (Exc. Vat)

BD 1.755

BD 0.176 Each (In a Pack of 10) (inc. VAT)

Grey UL 94 V2 PA 6 Cable Gland Locknut, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PA 6

Thread Size

M32

Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Fire Behaviour

UL 94 V2

For Use With

Cable Gland

Country of Origin

Turkey