Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cable Gland O-Ring

RS Stock No.: 274-8981Brand: EntrelecManufacturers Part No.: 1SNG609049R0000
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

For Screw/Bolt Size

21.8mm

Washer Type

Plain

Inside Diameter

21.8mm

Outside Diameter

29.8mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 52.500

BD 0.105 Each (In a Bag of 500) (Exc. Vat)

BD 57.750

BD 0.115 Each (In a Bag of 500) (inc. VAT)

Cable Gland O-Ring

BD 52.500

BD 0.105 Each (In a Bag of 500) (Exc. Vat)

BD 57.750

BD 0.115 Each (In a Bag of 500) (inc. VAT)

Cable Gland O-Ring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 2000BD 0.105BD 52.500
2500 - 4500BD 0.100BD 49.875
5000 - 7000BD 0.089BD 44.625
7500+BD 0.084BD 42.000

Technical Document

Specifications

For Screw/Bolt Size

21.8mm

Washer Type

Plain

Inside Diameter

21.8mm

Outside Diameter

29.8mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey