Entrelec 1SNK505210R0000 SNK Series Grey, 4mm², Double-Level, Screw Termination

RS Stock No.: 666-3095Brand: EntrelecManufacturers Part No.: 1SNK505210R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Series

SNK

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

29A

Pitch

5.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Double Deck

High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Stock information temporarily unavailable.

BD 6.820

BD 1.364 Each (In a Pack of 5) (Exc. Vat)

BD 7.502

BD 1.500 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK505210R0000 SNK Series Grey, 4mm², Double-Level, Screw Termination

BD 6.820

BD 1.364 Each (In a Pack of 5) (Exc. Vat)

BD 7.502

BD 1.500 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK505210R0000 SNK Series Grey, 4mm², Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Series

SNK

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

29A

Pitch

5.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Double Deck

High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.