Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNK506230R0000 ZS6-D2 Series Orange, 6mm², Double-Level, Screw Termination, ATEX

RS Stock No.: 666-3187Brand: EntrelecManufacturers Part No.: 1SNK506230R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Orange

Number of Levels

Double

Series

ZS6-D2

Termination Method

Screw

Cable CSA

6mm²

Current Rating

40A

Voltage Rating

800 V ac

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Double Deck

High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in
Stock information temporarily unavailable.

BD 9.020

BD 1.804 Each (In a Pack of 5) (Exc. Vat)

BD 9.922

BD 1.984 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK506230R0000 ZS6-D2 Series Orange, 6mm², Double-Level, Screw Termination, ATEX

BD 9.020

BD 1.804 Each (In a Pack of 5) (Exc. Vat)

BD 9.922

BD 1.984 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK506230R0000 ZS6-D2 Series Orange, 6mm², Double-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Orange

Number of Levels

Double

Series

ZS6-D2

Termination Method

Screw

Cable CSA

6mm²

Current Rating

40A

Voltage Rating

800 V ac

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Double Deck

High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in