EOS Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

RS Stock No.: 377-7090Brand: EOSManufacturers Part No.: CEL-22-LFeZVC36FS24E8
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

100000h

Depth

24.57mm

Load Regulation

±5%

Line Regulation Range

±0.5%

Width

44.7mm

Minimum Temperature

0°C

Energy Efficiency Level

III

Length

88.9mm

Country of Origin

India

Product details

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B

Approvals

VDE; UL Listed; NORDICS; MITI

You may be interested in
Stock information temporarily unavailable.

BD 22.836

BD 22.836 Each (Exc. Vat)

BD 25.120

BD 25.120 Each (inc. VAT)

EOS Power Brick AC/DC Adapter 24V dc Output, 1.5A Output

BD 22.836

BD 22.836 Each (Exc. Vat)

BD 25.120

BD 25.120 Each (inc. VAT)

EOS Power Brick AC/DC Adapter 24V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.836
5 - 9BD 22.500
10 - 24BD 22.148
25 - 49BD 21.786
50+BD 21.395
You may be interested in

Technical Document

Specifications

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

100000h

Depth

24.57mm

Load Regulation

±5%

Line Regulation Range

±0.5%

Width

44.7mm

Minimum Temperature

0°C

Energy Efficiency Level

III

Length

88.9mm

Country of Origin

India

Product details

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B

Approvals

VDE; UL Listed; NORDICS; MITI

You may be interested in