Technical Document
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
6.66A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 390 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
38.1mm
Minimum Temperature
-20°C
Weight
325g
Maximum Temperature
+70°C
Country of Origin
India
Product details
150 to 200W Medical Power Supply, MWLT Series
Class 1 and Class 2 product
Medical approval EN60601-1
O/P voltage adjustability
2x4 and 3x5 inch package options
High Efficiency
Harmonic correction to EN61000-3-2 class D
EMC meets EN55022 Class B, FCC Part 15 Class B
Over voltage, power limit and short circuit protection
Optional cover available, see stk nos. 666-7674
Approvals
VDE, UL Recognised Component for Canada & US
Standards
EN6061-1-2
BD 74.366
BD 74.366 Each (Exc. Vat)
BD 81.803
BD 81.803 Each (inc. VAT)
1
BD 74.366
BD 74.366 Each (Exc. Vat)
BD 81.803
BD 81.803 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
6.66A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 390 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
38.1mm
Minimum Temperature
-20°C
Weight
325g
Maximum Temperature
+70°C
Country of Origin
India
Product details
150 to 200W Medical Power Supply, MWLT Series
Class 1 and Class 2 product
Medical approval EN60601-1
O/P voltage adjustability
2x4 and 3x5 inch package options
High Efficiency
Harmonic correction to EN61000-3-2 class D
EMC meets EN55022 Class B, FCC Part 15 Class B
Over voltage, power limit and short circuit protection
Optional cover available, see stk nos. 666-7674
Approvals
VDE, UL Recognised Component for Canada & US
Standards
EN6061-1-2