Technical Document
Specifications
Brand
EOSOutput Voltage
5.2 V dc, 14.6 V dc
Output Current
1.5 A, 6 A, 500mA
Power Rating
40W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
27.18mm
Efficiency
82%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
Country of Origin
India
Product details
40W to 130W Universal Input, Single/Multi Output VLT Series
Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature
Approvals
VDE; UL Recognised Component
Standards
IEC950, EN60950, UL1950
BD 38.302
BD 38.302 Each (Exc. Vat)
BD 42.132
BD 42.132 Each (inc. VAT)
1
BD 38.302
BD 38.302 Each (Exc. Vat)
BD 42.132
BD 42.132 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 38.302 |
5 - 9 | BD 37.576 |
10 - 24 | BD 36.998 |
25 - 49 | BD 36.382 |
50+ | BD 35.734 |
Technical Document
Specifications
Brand
EOSOutput Voltage
5.2 V dc, 14.6 V dc
Output Current
1.5 A, 6 A, 500mA
Power Rating
40W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
27.18mm
Efficiency
82%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
Country of Origin
India
Product details
40W to 130W Universal Input, Single/Multi Output VLT Series
Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature
Approvals
VDE; UL Recognised Component
Standards
IEC950, EN60950, UL1950