Technical Document
Specifications
Brand
EOSOutput Voltage
5.2 V dc, 12.5 V dc
Output Current
3 A, 8 A, 500mA
Power Rating
60W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51.8mm
Depth
27.18mm
Efficiency
82%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
Country of Origin
India
BD 66.368
BD 66.368 Each (Exc. Vat)
BD 73.005
BD 73.005 Each (inc. VAT)
1
BD 66.368
BD 66.368 Each (Exc. Vat)
BD 73.005
BD 73.005 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 66.368 |
5 - 9 | BD 64.372 |
10 - 24 | BD 62.832 |
25 - 49 | BD 61.770 |
50+ | BD 60.638 |
Technical Document
Specifications
Brand
EOSOutput Voltage
5.2 V dc, 12.5 V dc
Output Current
3 A, 8 A, 500mA
Power Rating
60W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51.8mm
Depth
27.18mm
Efficiency
82%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
Country of Origin
India