Technical Document
Specifications
Brand
EOSOutput Voltage
48V dc
Output Current
1.56A
Power Rating
75W
Number of Outputs
1
Input Voltage
390 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Depth
25.4mm
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
India
Product details
EOS 75W AC/DC Industrial Power Supply - LFWLP75 Series
The Eos Power LFWLP75 is a series of 75W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency. The LFWLP75 series of switch mode power supplies are suitable for industrial and automation applications.
3 x 2 x 1 Inches Form factor
75 Watts with Convection Cooling
High efficiencies up
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
Approvals
Nemko, UL, C-UL
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV, Class C EN61000-3-2
BD 40.640
BD 40.640 Each (Exc. Vat)
BD 44.704
BD 44.704 Each (inc. VAT)
1
BD 40.640
BD 40.640 Each (Exc. Vat)
BD 44.704
BD 44.704 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 40.640 |
5 - 9 | BD 39.622 |
10 - 24 | BD 39.006 |
25 - 49 | BD 38.352 |
50+ | BD 37.664 |
Technical Document
Specifications
Brand
EOSOutput Voltage
48V dc
Output Current
1.56A
Power Rating
75W
Number of Outputs
1
Input Voltage
390 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Depth
25.4mm
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Country of Origin
India
Product details
EOS 75W AC/DC Industrial Power Supply - LFWLP75 Series
The Eos Power LFWLP75 is a series of 75W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency. The LFWLP75 series of switch mode power supplies are suitable for industrial and automation applications.
3 x 2 x 1 Inches Form factor
75 Watts with Convection Cooling
High efficiencies up
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
Approvals
Nemko, UL, C-UL
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV, Class C EN61000-3-2