Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOS Embedded Switch Mode Power Supply (SMPS), WLT100-1001, 12V dc, 16.6A, 100W, 1 Output, 90 → 264V ac Input

RS Stock No.: 444-970Brand: EOSManufacturers Part No.: LFWLT100-1001
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

16.6A

Power Rating

100W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29.2mm

Efficiency

88%

Minimum Temperature

0°C

Weight

226.8g

Maximum Temperature

+50°C

Country of Origin

India

Product details

100W Convection Universal Input, 2x4inch WLT100 Series

Miniature size 2x4 inch, high power density
High efficiency, Up to 91%
Low Standby Power; Less than 0.5 Watts
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Short circuit and over-load protection
Free air convection rating 100W, forced cooled rating 120W with 20CFM of forced air

Approvals

UL recognised component for Canada & US, NEMKO

Standards

EN 60950, UL 1950, IEC 950, CSA C22.2 No. 950 Class 1 SELV

Stock information temporarily unavailable.

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), WLT100-1001, 12V dc, 16.6A, 100W, 1 Output, 90 → 264V ac Input

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), WLT100-1001, 12V dc, 16.6A, 100W, 1 Output, 90 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

16.6A

Power Rating

100W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29.2mm

Efficiency

88%

Minimum Temperature

0°C

Weight

226.8g

Maximum Temperature

+50°C

Country of Origin

India

Product details

100W Convection Universal Input, 2x4inch WLT100 Series

Miniature size 2x4 inch, high power density
High efficiency, Up to 91%
Low Standby Power; Less than 0.5 Watts
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Short circuit and over-load protection
Free air convection rating 100W, forced cooled rating 120W with 20CFM of forced air

Approvals

UL recognised component for Canada & US, NEMKO

Standards

EN 60950, UL 1950, IEC 950, CSA C22.2 No. 950 Class 1 SELV