EOS 80W Power Brick AC/DC Adapter 12V dc Output, 6.66A Output

RS Stock No.: 445-967Brand: EOSManufacturers Part No.: LFZVC90NS12E
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

6.66A

Maximum Temperature

+50°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

80W

Cable Length

1000mm

Efficiency

92%

MTBF

100000h

Energy Efficiency Level

III

Load Regulation

5%

Line Regulation Range

±0.5%

Depth

29.2mm

Minimum Temperature

0°C

Length

133mm

Width

58mm

Country of Origin

China

Product details

EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series

80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector

Approvals

UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI

Standards

EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950

You may be interested in
EOS AC/DC Adapter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 45.700

BD 45.700 Each (Exc. Vat)

BD 50.270

BD 50.270 Each (inc. VAT)

EOS 80W Power Brick AC/DC Adapter 12V dc Output, 6.66A Output

BD 45.700

BD 45.700 Each (Exc. Vat)

BD 50.270

BD 50.270 Each (inc. VAT)

EOS 80W Power Brick AC/DC Adapter 12V dc Output, 6.66A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 45.700
5 - 9BD 45.028
10 - 24BD 44.330
25 - 49BD 43.598
50+BD 42.823
You may be interested in
EOS AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

6.66A

Maximum Temperature

+50°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

80W

Cable Length

1000mm

Efficiency

92%

MTBF

100000h

Energy Efficiency Level

III

Load Regulation

5%

Line Regulation Range

±0.5%

Depth

29.2mm

Minimum Temperature

0°C

Length

133mm

Width

58mm

Country of Origin

China

Product details

EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series

80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector

Approvals

UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI

Standards

EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950

You may be interested in
EOS AC/DC Adapter
P.O.A.Each (Exc. Vat)