Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

VLT univ input switch mode PSU,48V 110W

RS Stock No.: 477-9047Brand: EOSManufacturers Part No.: VLT110-1304
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Product details

40W to 130W Universal Input, Single/Multi Output VLT Series

Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature

Approvals

VDE; UL Recognised Component

Standards

IEC950, EN60950, UL1950

Stock information temporarily unavailable.

P.O.A.

VLT univ input switch mode PSU,48V 110W

P.O.A.

VLT univ input switch mode PSU,48V 110W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOS

Product details

40W to 130W Universal Input, Single/Multi Output VLT Series

Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature

Approvals

VDE; UL Recognised Component

Standards

IEC950, EN60950, UL1950