VLT universal input SMPSU,5V 80W
Technical Document
Specifications
Brand
EOSOutput Voltage
5V dc
Output Current
12A
Power Rating
80W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
77.2mm
Depth
27.25mm
Efficiency
85%
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+50°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-75-5, 5V dc, 14A, 70W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 14.181Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
VLT universal input SMPSU,5V 80W
1
P.O.A.
VLT universal input SMPSU,5V 80W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RPS-75-5, 5V dc, 14A, 70W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 14.181Each (Exc. Vat)
Technical Document
Specifications
Brand
EOSOutput Voltage
5V dc
Output Current
12A
Power Rating
80W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
77.2mm
Depth
27.25mm
Efficiency
85%
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+50°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-75-5, 5V dc, 14A, 70W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
BD 14.181Each (Exc. Vat)