Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOS AC/DC Adapter

RS Stock No.: 377-7141Brand: EOSManufacturers Part No.: ZVC60NT12E
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

EOS

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±3%

Line Regulation Range

±1%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EOS AC/DC Adapter

P.O.A.

EOS AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EOS

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±3%

Line Regulation Range

±1%

You may be interested in