EOZ Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

RS Stock No.: 174-4155Brand: EOZManufacturers Part No.: 01 17001 21
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

EOZ

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4.5 A @ 12 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP65

Actuator Length

10.9mm

Contact Material

Silver Plated Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

DJET miniature switches

Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.022

BD 16.022 Each (Exc. Vat)

BD 17.624

BD 17.624 Each (inc. VAT)

EOZ Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

BD 16.022

BD 16.022 Each (Exc. Vat)

BD 17.624

BD 17.624 Each (inc. VAT)

EOZ Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 16.022
25 - 49BD 13.536
50 - 99BD 11.660
100 - 249BD 11.302
250+BD 11.094

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EOZ

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4.5 A @ 12 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP65

Actuator Length

10.9mm

Contact Material

Silver Plated Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

DJET miniature switches

Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more