Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Orange LED, 5V, IP67

RS Stock No.: 913-1734Brand: EOZManufacturers Part No.: FL12LO5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPST

Voltage Rating

5V

Push Button Style

Round

LED Colour

Orange

IP Rating

IP67

Contact Current Rating

65 mA

Contact Material

Gold Plated Nickel

Manufacturer Part No.

FL12LO5

Case Colour

Black

Terminal Type

Plug In

Country of Origin

France

Product details

FL Series Push Button Switches, Sealed and Vandal Resistant

The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.

Features

Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel

Stock information temporarily unavailable.

BD 9.548

BD 9.548 Each (Exc. Vat)

BD 10.503

BD 10.503 Each (inc. VAT)

EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Orange LED, 5V, IP67

BD 9.548

BD 9.548 Each (Exc. Vat)

BD 10.503

BD 10.503 Each (inc. VAT)

EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Orange LED, 5V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPST

Voltage Rating

5V

Push Button Style

Round

LED Colour

Orange

IP Rating

IP67

Contact Current Rating

65 mA

Contact Material

Gold Plated Nickel

Manufacturer Part No.

FL12LO5

Case Colour

Black

Terminal Type

Plug In

Country of Origin

France

Product details

FL Series Push Button Switches, Sealed and Vandal Resistant

The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.

Features

Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel