Technical Document
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48 V dc, 250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
R19DFNSTAG
Case Colour
Nickel
Terminal Type
Screw
Country of Origin
France
Product details
R Series Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
BD 4.450
BD 4.450 Each (Exc. Vat)
BD 4.895
BD 4.895 Each (inc. VAT)
1
BD 4.450
BD 4.450 Each (Exc. Vat)
BD 4.895
BD 4.895 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.450 |
10 - 49 | BD 4.037 |
50 - 99 | BD 3.646 |
100 - 249 | BD 3.289 |
250+ | BD 3.047 |
Technical Document
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48 V dc, 250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
R19DFNSTAG
Case Colour
Nickel
Terminal Type
Screw
Country of Origin
France
Product details
R Series Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.