Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOZ IP67 12 Key ZAMAK 5 Anti Vandal Keypad

RS Stock No.: 146-428Brand: EOZManufacturers Part No.: S.12100.001
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Common Point

IP Rating

IP67

Case Material

ZAMAK 5

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

Zinc Aluminium Alloy

Depth Behind Panel

8.6mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Product details

Metal anti-vandal keypads, IP67, series S

IP67 sealed metal anti-vandal keypads with concave tactile keys.
Keypad (chrome-plated zinc alloy) with zink alloy keys
Front or rear panel mount.
Available illuminated (blue or yellow LED) or non-illuminated.
Available with 12 or 16 keys, and matrix or common point outputs.

You may be interested in
Stock information temporarily unavailable.

BD 56.204

BD 56.204 Each (Exc. Vat)

BD 61.824

BD 61.824 Each (inc. VAT)

EOZ IP67 12 Key ZAMAK 5 Anti Vandal Keypad

BD 56.204

BD 56.204 Each (Exc. Vat)

BD 61.824

BD 61.824 Each (inc. VAT)

EOZ IP67 12 Key ZAMAK 5 Anti Vandal Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 56.204
25 - 99BD 51.046
100 - 249BD 48.802
250 - 499BD 47.817
500+BD 46.954
You may be interested in

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Common Point

IP Rating

IP67

Case Material

ZAMAK 5

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

Zinc Aluminium Alloy

Depth Behind Panel

8.6mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Product details

Metal anti-vandal keypads, IP67, series S

IP67 sealed metal anti-vandal keypads with concave tactile keys.
Keypad (chrome-plated zinc alloy) with zink alloy keys
Front or rear panel mount.
Available illuminated (blue or yellow LED) or non-illuminated.
Available with 12 or 16 keys, and matrix or common point outputs.

You may be interested in