EOZ IP67 12 Key ABS Keypad

RS Stock No.: 690-3144Brand: EOZManufacturers Part No.: SL.12150.001
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

IP Rating

IP67

Case Material

ABS

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

PC

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

S Series Lite Keypads (12 Key)

High impact resistance housing and keys
Anti pull-off keys
Metal finish Polycarbonate housing and keys
Contact rating: 5mA @ 5Vdc
Contact resistance: ≤200Ω
Dielectric strength: 1500Vrms
Insulation resistance: ≥1000MΩ
Carbon contact material
Key lifetime; 4 million operations
Fully sealed to IP67 using gasket supplied
Front or rear panel mounting
Connection via standard 0.1in. pitch header (not included)

Stock information temporarily unavailable.

BD 34.952

BD 34.952 Each (Exc. Vat)

BD 38.447

BD 38.447 Each (inc. VAT)

EOZ IP67 12 Key ABS Keypad

BD 34.952

BD 34.952 Each (Exc. Vat)

BD 38.447

BD 38.447 Each (inc. VAT)

EOZ IP67 12 Key ABS Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.952
5 - 9BD 32.532
10 - 24BD 30.063
25 - 49BD 27.506
50+BD 26.714

Technical Document

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

IP Rating

IP67

Case Material

ABS

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

PC

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

S Series Lite Keypads (12 Key)

High impact resistance housing and keys
Anti pull-off keys
Metal finish Polycarbonate housing and keys
Contact rating: 5mA @ 5Vdc
Contact resistance: ≤200Ω
Dielectric strength: 1500Vrms
Insulation resistance: ≥1000MΩ
Carbon contact material
Key lifetime; 4 million operations
Fully sealed to IP67 using gasket supplied
Front or rear panel mounting
Connection via standard 0.1in. pitch header (not included)