Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS Power Factor Correction Capacitor (PFC) 100nF 3

RS Stock No.: 192-3548Brand: EPCOSManufacturers Part No.: B25161L0010O001
brand-logo

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

115mm

Capacitance

100nF

Dielectric Material

Polypropylene

Voltage

12000V ac

Length

470mm

Minimum Operating Temperature

-25°C

Series

MV APP

Mounting Type

Stud Mount

Height

400mm

Number of Phases

3

Weight

20kg

Country of Origin

India

Stock information temporarily unavailable.

BD 3,578.190

BD 357.819 Each (In a Box of 10) (Exc. Vat)

BD 3,936.009

BD 393.601 Each (In a Box of 10) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 100nF 3

BD 3,578.190

BD 357.819 Each (In a Box of 10) (Exc. Vat)

BD 3,936.009

BD 393.601 Each (In a Box of 10) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 100nF 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

115mm

Capacitance

100nF

Dielectric Material

Polypropylene

Voltage

12000V ac

Length

470mm

Minimum Operating Temperature

-25°C

Series

MV APP

Mounting Type

Stud Mount

Height

400mm

Number of Phases

3

Weight

20kg

Country of Origin

India