EPCOS Power Factor Correction Capacitor (PFC) 100nF 1

RS Stock No.: 192-3564Brand: EPCOSManufacturers Part No.: B25161T0010M000
brand-logo

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

120mm

Capacitance

100nF

Dielectric Material

Polypropylene

Voltage

40000V ac

Length

250mm

Minimum Operating Temperature

-25°C

Series

MV APP

Mounting Type

Stud Mount

Number of Phases

1

Height

870mm

Weight

22kg

Country of Origin

India

Stock information temporarily unavailable.

BD 3,807.595

BD 380.760 Each (In a Box of 10) (Exc. Vat)

BD 4,188.355

BD 418.836 Each (In a Box of 10) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 100nF 1

BD 3,807.595

BD 380.760 Each (In a Box of 10) (Exc. Vat)

BD 4,188.355

BD 418.836 Each (In a Box of 10) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 100nF 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

120mm

Capacitance

100nF

Dielectric Material

Polypropylene

Voltage

40000V ac

Length

250mm

Minimum Operating Temperature

-25°C

Series

MV APP

Mounting Type

Stud Mount

Number of Phases

1

Height

870mm

Weight

22kg

Country of Origin

India