Technical Document
Specifications
Brand
EpcosCapacitance
60µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
B32332
Height
103mm
Dimensions
45 (Dia.) x 103mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
India
Product details
B32332 Series Polypropylene Film Capacitors
The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.
Double fast on terminals
Rated for continuous service
Option threaded studs are
Standards
IEC 60252-1 2001-02, EN 60252 2001, UL 810
BD 11.572
BD 11.572 Each (Exc. Vat)
BD 12.729
BD 12.729 Each (inc. VAT)
1
BD 11.572
BD 11.572 Each (Exc. Vat)
BD 12.729
BD 12.729 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.572 |
5 - 9 | BD 11.302 |
10 - 24 | BD 11.022 |
25 - 49 | BD 10.274 |
50+ | BD 9.394 |
Technical Document
Specifications
Brand
EpcosCapacitance
60µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
B32332
Height
103mm
Dimensions
45 (Dia.) x 103mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
India
Product details
B32332 Series Polypropylene Film Capacitors
The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.
Double fast on terminals
Rated for continuous service
Option threaded studs are
Standards
IEC 60252-1 2001-02, EN 60252 2001, UL 810