EPCOS B32521 Polyester Film Capacitor, 250V dc, ±5%, 330nF, Through Hole

RS Stock No.: 896-1199Brand: EPCOSManufacturers Part No.: B32521C3334J000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

330nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

MKT Series

Construction

Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.530

BD 0.253 Each (In a Pack of 10) (Exc. Vat)

BD 2.783

BD 0.278 Each (In a Pack of 10) (inc. VAT)

EPCOS B32521 Polyester Film Capacitor, 250V dc, ±5%, 330nF, Through Hole
Select packaging type

BD 2.530

BD 0.253 Each (In a Pack of 10) (Exc. Vat)

BD 2.783

BD 0.278 Each (In a Pack of 10) (inc. VAT)

EPCOS B32521 Polyester Film Capacitor, 250V dc, ±5%, 330nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

330nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

MKT Series

Construction

Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more