Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 100nF, Through Hole

RS Stock No.: 241-6523Brand: EPCOSManufacturers Part No.: B32529C 104J189Distrelec Article No.: 30423969
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Distrelec Product Id

30423969

Country of Origin

Brazil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.735

BD 0.074 Each (Supplied as a Tape) (Exc. Vat)

BD 0.809

BD 0.081 Each (Supplied as a Tape) (inc. VAT)

EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 100nF, Through Hole
Select packaging type

BD 0.735

BD 0.074 Each (Supplied as a Tape) (Exc. Vat)

BD 0.809

BD 0.081 Each (Supplied as a Tape) (inc. VAT)

EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 100nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.074BD 0.735
100 - 190BD 0.063BD 0.630
200 - 490BD 0.052BD 0.525
500 - 990BD 0.042BD 0.420
1000+BD 0.037BD 0.368

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Distrelec Product Id

30423969

Country of Origin

Brazil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more