Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32529
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.2mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
BD 1.512
BD 0.060 Each (In a Pack of 25) (Exc. Vat)
BD 1.663
BD 0.066 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.512
BD 0.060 Each (In a Pack of 25) (Exc. Vat)
BD 1.663
BD 0.066 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.060 | BD 1.512 |
125 - 475 | BD 0.033 | BD 0.825 |
500 - 1225 | BD 0.028 | BD 0.688 |
1250+ | BD 0.028 | BD 0.688 |
Technical Document
Specifications
Brand
EpcosCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32529
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.2mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)