Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B32671L Metallised Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 12nF, Through Hole

RS Stock No.: 172-5906Brand: EPCOSManufacturers Part No.: B32671L0123J000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

12nF

Voltage

1 kV dc, 500 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32671L

Lead Pitch

10mm

Length

13mm

Lead Length

6mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Product details

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 110.000

BD 0.110 Each (In a Bag of 1000) (Exc. Vat)

BD 121.000

BD 0.121 Each (In a Bag of 1000) (inc. VAT)

EPCOS B32671L Metallised Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 12nF, Through Hole

BD 110.000

BD 0.110 Each (In a Bag of 1000) (Exc. Vat)

BD 121.000

BD 0.121 Each (In a Bag of 1000) (inc. VAT)

EPCOS B32671L Metallised Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±5%, 12nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000BD 0.110BD 110.000
2000 - 3000BD 0.099BD 99.000
4000 - 7000BD 0.099BD 99.000
8000 - 11000BD 0.094BD 93.500
12000+BD 0.094BD 93.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

12nF

Voltage

1 kV dc, 500 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32671L

Lead Pitch

10mm

Length

13mm

Lead Length

6mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Product details

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more