Technical Document
Specifications
Brand
EpcosCapacitance
1.5µF
Voltage
450 V dc, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32674
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Lead Length
6mm
Equivalent Series Resistance
22.1mΩ
Height
19mm
Dimensions
31.5 x 11 x 19mm
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.005 %@ 1kHz
Lead Diameter
0.8mm
Product details
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
BD 3.905
BD 0.781 Each (In a Pack of 5) (Exc. Vat)
BD 4.295
BD 0.859 Each (In a Pack of 5) (inc. VAT)
5
BD 3.905
BD 0.781 Each (In a Pack of 5) (Exc. Vat)
BD 4.295
BD 0.859 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.781 | BD 3.905 |
25 - 95 | BD 0.688 | BD 3.438 |
100 - 245 | BD 0.610 | BD 3.052 |
250 - 495 | BD 0.583 | BD 2.915 |
500+ | BD 0.556 | BD 2.778 |
Technical Document
Specifications
Brand
EpcosCapacitance
1.5µF
Voltage
450 V dc, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32674
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Lead Length
6mm
Equivalent Series Resistance
22.1mΩ
Height
19mm
Dimensions
31.5 x 11 x 19mm
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.005 %@ 1kHz
Lead Diameter
0.8mm
Product details
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0