EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 100nF, Through Hole

RS Stock No.: 194-3385Brand: EPCOSManufacturers Part No.: B32912A3104M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

7mm

Lead Length

6mm

Height

12.5mm

Dimensions

18 x 7 x 12.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.425

BD 0.297 Each (In a Pack of 25) (Exc. Vat)

BD 8.167

BD 0.327 Each (In a Pack of 25) (inc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 100nF, Through Hole

BD 7.425

BD 0.297 Each (In a Pack of 25) (Exc. Vat)

BD 8.167

BD 0.327 Each (In a Pack of 25) (inc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75BD 0.297BD 7.425
100 - 225BD 0.280BD 7.012
250+BD 0.280BD 7.012

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

7mm

Lead Length

6mm

Height

12.5mm

Dimensions

18 x 7 x 12.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more