Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole

RS Stock No.: 194-3401Brand: EPCOSManufacturers Part No.: B32912A3473M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

47nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 110.000

BD 0.110 Each (In a Box of 1000) (Exc. Vat)

BD 121.000

BD 0.121 Each (In a Box of 1000) (inc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole

BD 110.000

BD 0.110 Each (In a Box of 1000) (Exc. Vat)

BD 121.000

BD 0.121 Each (In a Box of 1000) (inc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 1000BD 0.110BD 110.000
2000 - 3000BD 0.094BD 93.500
4000 - 7000BD 0.088BD 88.000
8000 - 11000BD 0.088BD 88.000
12000+BD 0.088BD 88.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

47nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more