Technical Document
Specifications
Brand
EpcosCapacitance
680nF
Voltage
305 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B32926C
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
11mm
Lead Length
6mm
Height
19mm
Dimensions
31.5 x 11 x 19mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1%
Product details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
BD 102.080
BD 0.319 Each (In a Bag of 320) (Exc. Vat)
BD 112.288
BD 0.351 Each (In a Bag of 320) (inc. VAT)
320
BD 102.080
BD 0.319 Each (In a Bag of 320) (Exc. Vat)
BD 112.288
BD 0.351 Each (In a Bag of 320) (inc. VAT)
320
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
320 - 320 | BD 0.319 | BD 102.080 |
640 - 960 | BD 0.275 | BD 88.000 |
1280 - 2240 | BD 0.242 | BD 77.440 |
2560 - 3520 | BD 0.209 | BD 66.880 |
3840+ | BD 0.198 | BD 63.360 |
Technical Document
Specifications
Brand
EpcosCapacitance
680nF
Voltage
305 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B32926C
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
11mm
Lead Length
6mm
Height
19mm
Dimensions
31.5 x 11 x 19mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1%
Product details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.