Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 255-6000Brand: EpcosManufacturers Part No.: B37931K5103K60

Technical Document

Specifications

Brand

Epcos

Capacitance

10nF

Voltage

50V dc

Package/Case

1608

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.031Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.031Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Capacitance

10nF

Voltage

50V dc

Package/Case

1608

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.031Each (In a Pack of 25) (Exc. Vat)