Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - B41456B8688M

RS Stock No.: 543-6713Brand: EPCOSManufacturers Part No.: B41456B8688M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 55.7mm

Height

55.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

22mΩ

Series

B41456

Ripple Current

5.9A

Product details

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epcos 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - B41456B8688M

P.O.A.

Epcos 6800μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - B41456B8688M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 55.7mm

Height

55.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

22mΩ

Series

B41456

Ripple Current

5.9A

Product details

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more