Technical Document
Specifications
Brand
EpcosCapacitance
1mF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 25mm
Maximum Operating Temperature
+105°C
Automotive Standard
AEC-Q200
Series
B41858
BD 4.725
BD 0.472 Each (In a Bag of 10) (Exc. Vat)
BD 5.197
BD 0.519 Each (In a Bag of 10) (inc. VAT)
10
BD 4.725
BD 0.472 Each (In a Bag of 10) (Exc. Vat)
BD 5.197
BD 0.519 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 0.472 | BD 4.725 |
50 - 90 | BD 0.446 | BD 4.462 |
100+ | BD 0.425 | BD 4.252 |
Technical Document
Specifications
Brand
EpcosCapacitance
1mF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 25mm
Maximum Operating Temperature
+105°C
Automotive Standard
AEC-Q200
Series
B41858